Print Page
Image is for illustrative purposes only. Please refer to product description.

823 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 10+ | $0.787 |
| 25+ | $0.711 |
| 50+ | $0.683 |
| 100+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLR8N3-G
Newark Part No.31Y2385
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Max440V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max440V
Input Voltage Min13.2V
Input Voltage Max450V
Output Current20mA
Product Range-
Max Output Current20mA
Output Current Max20mA
Linear Regulator Case StyleTO-92
Output Current Max20mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
440V
Output Voltage - Nom
-
Output Voltage Max
440V
Input Voltage Max
450V
Product Range
-
Output Current Max
20mA
Output Current Max
20mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
13.2V
Output Current
20mA
Max Output Current
20mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
