Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $197.920 |
Price for:Each
Minimum: 1
Multiple: 1
$197.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLXK3302AR001
Newark Part No.71AH4924
Board TypeEvaluation Board
IC / Module UsedLX3302A
Application Sub TypeInductive Position Sensor
Kit ContentsEvaluation Board LX3302A, LXM9518 IPCE Programmer, Links to IPCE Software, Cables
SVHCNo SVHC (25-Jun-2025)
Product Overview
- LX3302A 120 degree rotary inductive position sensor EVAL board with programmer
- Inductive sensor measurement IC in TSSOP14 package
- Low cost, easy to manufacture inductive position sensor
- System calibration with on-chip calibration coefficient storage
- 4-wire system sensor interface
- Firmware and configuration EEPROM programming GUI
- Output can be programmed analogue, PWM (push pull or open drain) and threshold detect (TD)
- LX3302A also include SENT, PSI5 and SIN/COS output signal formats
Contents
LXE3302AR001 sensor evaluation board, IPCE programmer, links to our IPCE software, Cables.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Inductive Position Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
LX3302A
Kit Contents
Evaluation Board LX3302A, LXM9518 IPCE Programmer, Links to IPCE Software, Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability