New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  M1AFS-ADV-DEV-KIT-PWR-2

                                                                                                  Development Kit, Fusion Advanced, M1AFS1500-FGG484, 32bit, ARM Cortex-M1

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP M1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  MICROCHIP M1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  MICROCHIP M1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoM1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  Newark Part No.48AK3688
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 3/6/2026.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$1,557.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,557.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoM1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  Newark Part No.48AK3688
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameM1AFS1500
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M1
                                                                                                  Silicon Core NumberM1AFS1500-FGG484
                                                                                                  Kit ContentsFusion Advanced Dev Board M1AFS1500-FGG484, FlashPro3-LCPS, 2xUSB Cable, Quickstart Card, Power Pack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  M1AFS-ADV-DEV-KIT-PWR-2 is a Fusion Advanced development kit. It provides an excellent platform for developing microprocessor applications and other system management applications. The M1AFS1500 ARM ®-enabled Fusion mixed-signal flash FPGA on the board supports ARM CortexTM-M1, Core8051s, and other soft IP processors. The kit supports the following functions such as power-up detection, thermal management, power sequencing, sleep modes, system diagnostics, remote communications, clock generation and management. The Fusion Advanced Development Kit also includes support for the Mixed signal Power Manager Daughter Card Kit. The lower section of the board marked Power Supply MGMT Area can be used in conjunction with the MPM design example to develop voltage sequencing and power management.

                                                                                                  • Memory : 4MB (2x1 Mx16) SRAM, 64Mbit parallel flash memory (2x16 Mx6), 2MB SPI-based flash device
                                                                                                  • Clock Sources on board: OSC-50 50MHz clock oscillator, OSC-32 32.768kHz off-chip crystal oscillator
                                                                                                  • Interfaces: Ethernet, USB/UART, I2C header, Interface connector, Mixed-signal connector, RVI header
                                                                                                  • User interaction: LEDs, switches, push-button reset, potentiometer
                                                                                                  • Fusion device support: PWM circuit (pulse width modulation circuit)
                                                                                                  • Current sensor - 2 circuits for 1.5V and 3.3V current monitoring
                                                                                                  • Temperature monitor diode (external temperature diode connected to Fusion FPGA)
                                                                                                  • Gate drive -2 external p-channel MOSFET

                                                                                                  Contents

                                                                                                  Fusion Advanced development board with ARM Cortex-M1–enabled M1AFS1500-FGG484, FlashPro3-compatible low-cost programming stick (LCPS), 2 Mini USB cables, Quickstart Card, 9V power pack.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  M1AFS1500

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M1

                                                                                                  Kit Contents

                                                                                                  Fusion Advanced Dev Board M1AFS1500-FGG484, FlashPro3-LCPS, 2xUSB Cable, Quickstart Card, Power Pack

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  M1AFS1500-FGG484

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.