Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoM2S025T-FCSG325
Newark Part No.33AJ8249
Product RangeSmartFusion2 SoC M2S025
Technical Datasheet
176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.850 |
Price for:Each
Minimum: 1
Multiple: 1
$58.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S025T-FCSG325
Newark Part No.33AJ8249
Product RangeSmartFusion2 SoC M2S025
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells-
IC Case / PackageFCBGA
No. of Pins325Pins
Speed Grade-
No.of User I/Os267I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S025
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's267I/O's
No. of Logic Blocks27696
No. of Macrocells-
No. of Speed Grades-
Operating Frequency Max166MHz
Total RAM Bits592Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S025
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
267I/O's
No. of Macrocells
-
Operating Frequency Max
166MHz
No. of Logic Cells
-
No. of Pins
325Pins
No.of User I/Os
267I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FCBGA
No. of Logic Blocks
27696
No. of Speed Grades
-
Total RAM Bits
592Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability