New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA160014

                      44 Pin PIC18 MCU Plug In Module, Plugs into PIC18 Explorer Development Board, Software Accessible

                      MICROCHIP MA160014
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA160014
                      Newark Part No.79R7444
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$35.690
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $142.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA160014
                      Newark Part No.79R7444
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18LF45K22
                      Silicon Family NamePIC18LFxxKxx
                      For Use WithPIC18 Explorer Development Board
                      Kit ContentsPlug In Module PIC18LF45K22
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MA160014 is a 44-pin PIC18LF45K22 MCU PIM. This PIM plugs into the PIC18 explorer development board (DM183032). Processor plug-In modules are small circuit boards to be used with the various Microchip development boards to evaluate various MCU families. These plug into main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development. PIC18 explorer board is low-cost demo board for evaluation of PIC18 MCU families. The PIC18 is highest performance 8bit architecture and has three different families, standard PIC18, PIC18 J-series and PIC18 K-series. This single development board supports dozens of the general purpose PIC18 families using various processor Plug-In modules (PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 explorer board for a flexible and complete development environment.

                      • Features 44-pin PIC18LF45K22 MCU
                      • C compiler optimized architecture/instruction set
                      • Data EEPROM of 1024 bytes
                      • Program memory addressing to 64Kbytes, data memory addressing to 4Kbytes
                      • MA160014 PIM supports 16 MIPS operation
                      • 16bit wide instructions, 8bit wide data path
                      • Software accessible hardware stack
                      • In-circuit serial programming (ICSP)
                      • Programmable high/low voltage detection (PLVD) module

                      Applications

                      Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC18

                      Silicon Family Name

                      PIC18LFxxKxx

                      Kit Contents

                      Plug In Module PIC18LF45K22

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18LF45K22

                      For Use With

                      PIC18 Explorer Development Board

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.