New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA160015

                      Evaluation Board, Evaluate and Develop with the Low Power XLP PIC16LF193x/194x

                      Date/Lot Code

                      MICROCHIP MA160015
                      MICROCHIP MA160015
                      MICROCHIP MA160015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA160015
                      Newark Part No.30T2361
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$30.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA160015
                      Newark Part No.30T2361
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC16
                      Silicon Core NumberPIC16LF1947
                      Silicon Family NamePIC16F19xx
                      For Use WithPIC18 Explorer Board (DM183032), PICDEM LCD 2 Demonstration Board (DM163030)
                      Kit ContentsEvaluation Board for PIC16LF1947
                      Product Range-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      The MA160015 is a PIC16LF1947 plug in module. This plug in module (PIM) is an accessory to the PIC18 explorer board, PICDEM LCD2 demonstration board and XLP 8bit evaluation platform. Which allows users to evaluate and develop with the low power XLP PIC16LF193x/194x family of microcontrollers. Additionally, this provides a platform for general purpose development and gives the ability to develop code for any PIC12LF1xxx/PIC16LF1xxx microcontroller.

                      • Enhanced mid range core with 49 instruction, 16 stack levels
                      • Flash program memory with self read/write capability
                      • 184 LCD segment drive support
                      • Internal 32MHz oscillator
                      • Integrated capacitive mTouch sensing module
                      • Integrated temperature indicator
                      • Comparators with selectable voltage reference
                      • Enhanced power on/off reset
                      • One 16bit timer (TMR1)
                      • 17 channel 10bit ADC with voltage reference

                      Applications

                      Power Management, Communications & Networking

                      Notes

                      This plugin board is limited to a maximum of 3.3V operating voltage.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC16

                      Silicon Family Name

                      PIC16F19xx

                      Kit Contents

                      Evaluation Board for PIC16LF1947

                      SVHC

                      No SVHC (25-Jun-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC16LF1947

                      For Use With

                      PIC18 Explorer Board (DM183032), PICDEM LCD 2 Demonstration Board (DM163030)

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.