New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA180013

                      Plug-In Module, Accessory to the PICDEM HPC Explorer Demo Board, Plug Into Main Processor Socket

                      Date/Lot Code

                      MICROCHIP MA180013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180013
                      Newark Part No.17M0548
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$41.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $41.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180013
                      Newark Part No.17M0548
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18F45J10
                      Silicon Family NamePIC18FxxJxx
                      For Use WithDM183032 & DM183022 Explorer Boards
                      Kit ContentsPlug-In Module PIC18F45J10
                      Product Range-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      MA180013 is a processor PIM that includes a 44 pin PIC18F45J10 MCU sample. Its an accessory to the PICDEM HPC Explorer Demo board that allows users to easily experiment with the PIC18F45J10 on the demo board. The PIM takes the place of the on board PIC18F8722 device, and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ Flash devices, without having to buy a completely new demo board. Processor Plug-In Modules are small circuit boards to be used with the various Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

                      • On chip 2.5V regulator
                      • Self programmable under software control
                      • Low power, high speed CMOS flash technology
                      • Priority levels for interrupts
                      • Single supply ICSP via two pins
                      • ICD with three breakpoints via two pins
                      • Fail safe clock monitor
                      • One capture/compare/PWM (CCP) module
                      • One enhanced addressable USART module
                      • Dual analog comparators with input multiplexing

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC18

                      Silicon Family Name

                      PIC18FxxJxx

                      Kit Contents

                      Plug-In Module PIC18F45J10

                      SVHC

                      No SVHC (25-Jun-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18F45J10

                      For Use With

                      DM183032 & DM183022 Explorer Boards

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.