Quantity | Price |
---|---|
1+ | $65.070 |
Product Information
Product Overview
MA180019 is a PICDEM LCD 2 Plug-In Module (PIM) Pack contains small circuit processor boards used with the development board to evaluate PIC18F8490, PIC16F917, PIC16F946 MCU. These bundle includes processor PIMs for the PIC18F8490, PIC16F917 and PIC16F946 LCD MCUs which plugs into the main processor socket of the PICDEM LCD 2(DM163030) demonstration board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Extended watchdog timer
- In Circuit Serial Programming™ (ICSP™) via Two Pins
- In Circuit Debug (ICD) via Two Pins
- I2C, SPI, AUSART
Applications
Power Management, Communications & Networking
Contents
3 Plug in modules(PIC18F8490 PIM, PIC16F946 PIM, PIC16F917 PIM)
Notes
Works with PICDEM LCD 2 DEMO BOARD(DM163030) sold separately
Technical Specifications
Microchip
PIC16, PIC18
PIC18F8xxx, PIC16F9xx
Module Only
No SVHC (21-Jan-2025)
PIC
PIC16F
PIC18F8490, PIC16F917 and PIC16F946 LCD MCUs
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate