New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      MA180021

                      Demo Board, FS USB PIM, Full Speed USB Demonstration, Stand Alone or Plug-In Module

                      MICROCHIP MA180021
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180021
                      Newark Part No.54M4768
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$47.240
                      Price for:Each
                      Minimum: 3
                      Multiple: 1
                      $141.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180021
                      Newark Part No.54M4768
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      No. of Bits8bit
                      Silicon Family NamePIC18FxxJxx
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18F
                      Kit ContentsPIC18F87J50 Full Speed USB Demo and Plug-In Module
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MA180021 is a PIC18F87J50 FS USB PIM demo board. The PIC18F87J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F87J50. The board can be operated either stand alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032) for additional functionality. If the board is used as stand alone, it is recommended to separately obtain the RJ-11 to ICSP adapter (AC164110) so that it can be reprogrammed using RJ-11-based programmers. A full description of the demo board and PIM capabilities and features are described in the PIC18F87J50 FS USB Plug-In module users guide (DS51678).

                      • 12MHz miniature surface mounted crystal
                      • Full-speed (12Mbit/s) and low-speed (1.5Mbit/s) operation
                      • Support of control, interrupt, bulk and isochronous transfers
                      • Support of up to 32 endpoints
                      • Features 3.9Kbytes of dual access RAM for USB or general purpose use
                      • On-chip features for a single chip USB implementation
                      • Two bright red miniature LEDs (attached to I/O pins, RE0 and RE1)
                      • ICSP™ programming and debug 6-pin header
                      • Jumpers for added configurability (JP1, JP4, JP5)
                      • Test points for convenient VDD, VDDCORE and GND measurements

                      Applications

                      Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

                      Contents

                      PIC18F87J50 FS USB Plug-In module demonstration-board, A standard USB mini-B cable, PICDEM™ FS USB starter kit CD-ROM

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC18FxxJxx

                      Core Sub-Architecture

                      PIC18

                      Kit Contents

                      PIC18F87J50 Full Speed USB Demo and Plug-In Module

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      8bit

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18F

                      Product Range

                      -

                      Technical Docs (4)

                      element14 Technical Page EN

                      Application Note EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.