New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA180025

                      Plug In Module, for PICDEM LCD 2 Demo board, Easy Development of LCD applications

                      MICROCHIP MA180025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180025
                      Newark Part No.06R3248
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$29.390
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $146.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180025
                      Newark Part No.06R3248
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18F
                      Silicon Family NamePIC18FxxJxx
                      For Use WithPICDEM LCD 2 Demonstration Board (DM163030)
                      Kit ContentsBoard and Literature
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MA180025 is a PIC18F87J90 plug in module for PICDEM LCD 2 demonstration board. The PIC18F87J90 combines the traditional advantages namely, high computational performance and a rich feature set with a versatile, onchip LCD driver, while maintaining an extremely competitive price point. This plug in module is small circuit processor board used with the development board to evaluate PIC18F87J90 microcontroller. It allows for easy development of LCD applications. The PIM features two capacitive touch buttons implemented using the charge time measurement unit on the PIC18F87J90. The PIM goes on the 80 pin socket on the PICDEM LCD 2 demo board (DM163030) and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ LCD flash devices without having to buy a completely new demo board. It can be used stand alone in a custom application.

                      • Up to 12MIPS performance
                      • EUSART module including LIN bus support
                      • Four timer modules
                      • Real time clock calendar
                      • Nanowatt power managed modes
                      • Low voltage detection module
                      • Two analog comparators
                      • C compiler optimized RISC architecture
                      • Internal oscillator support 31KHz to 8MHz and 4xPLL

                      Notes

                      Works with PICDEM LCD 2 demonstration board(DM163030), sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC18

                      Silicon Family Name

                      PIC18FxxJxx

                      Kit Contents

                      Board and Literature

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18F

                      For Use With

                      PICDEM LCD 2 Demonstration Board (DM163030)

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.