New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA180031

                      Plug In Module, With 44-pin MCU, Designed to Interface Directly with PIC18 Explorer Board

                      Date/Lot Code

                      MICROCHIP MA180031
                      MICROCHIP MA180031
                      MICROCHIP MA180031
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180031
                      Newark Part No.30T2363
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$27.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA180031
                      Newark Part No.30T2363
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC18
                      Silicon Core NumberPIC18F
                      Silicon Family Name-
                      For Use WithPIC18 Explorer Board (DM183032)
                      Kit ContentsBoard only
                      Product Range-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      The MA180031 is a PIC18F46K80 Plug-in module designed to Interface directly to the PIC18 explorer board (DM183032) which is used for evaluation or demo purposes. The PIC18F46K80 Plug-in module (PIM) is a accessory to the PICDEM PIC18 explorer board that allows users to easily experiment with the PIC18F66K80 family of microcontrollers. PIC18F46K80 is the 44-pin member of the family and this PIM can be used to evaluate and develop with the PIC18F66K80 products. The PIM takes the place of the on-board PIC18F8722 device. This enables users to quickly evaluate the new PIC18FK flash devices without having to buy a completely new demo board. This PIM comes pre-programmed with firmware from the "High-Speed serial Boot loader for PIC16 and PIC18 Devices" which can be used to reprogram the device without requiring a dedicated PIC MCU programmer.

                      • Featuring NanoWatt XLP Technology ideal for battery applications
                      • 20nA sleep mode, 300nA watch dog timer operation in sleep modes
                      • Integrated ECAN conforming to CAN 2.0B active specification
                      • Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications
                      • 11 channel, 12bit ADC
                      • Four capture/compare/PWM modules and one enhanced capture/compare/PWM modules
                      • 1 MSSP serial ports for SPI or I2C communication
                      • Self programming flash supports 10k erase/write cycles & 20 years retention

                      Applications

                      Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC18

                      Silicon Family Name

                      -

                      Kit Contents

                      Board only

                      SVHC

                      No SVHC (25-Jun-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC18F

                      For Use With

                      PIC18 Explorer Board (DM183032)

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.