New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA240012

                      Plug-In Module, PIC24H 100P to 100P TQFP, Plug-In Module for Explorer 16 Development Board

                      MICROCHIP MA240012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA240012
                      Newark Part No.88K5499
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$44.660
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $178.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA240012
                      Newark Part No.88K5499
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC24
                      Silicon Core NumberPIC24H
                      Silicon Family NamePIC24HJxxxGPxxx
                      For Use WithExplorer 16 (DM240001 or DM240002)
                      Kit ContentsPIC24H 100P to 100P TQFP Plug-In Module
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MA240012 is a PIC24HJ256GP610A 100 pin to 100 pin TQFP plug in module for Explorer 16 development board. This plug in module is small circuit board used with the Explorer 16 development board (DM240001) to evaluate PIC24HJ256GP610A microcontroller. The PIC24HJ256GP610A is a 256KB flash 16KB RAM high performance 16bit microcontroller. It has seamless migration options to PIC24F, dsPIC30F and dsPIC33F devices. This plug in module plug into the main processor socket of the Explorer 16 development board (DM240001) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

                      • Modified harvard architecture
                      • Linear program memory addressing up to 4M instruction words
                      • Wake up/interrupt on change on up to 24 pins
                      • Fail safe clock monitor
                      • Idle, sleep and doze modes with fast wake up
                      • Three wire SPI, I2C, UART, enhanced CAN 2.0B active communication modules
                      • Conversion possible in sleep mode
                      • CMOS flash technology
                      • Flexible and powerful indirect addressing modes
                      • Eight channel hardware DMA

                      Applications

                      Communications & Networking, Automotive, Embedded Design & Development

                      Notes

                      Works with Explorer 16 development board (DM240001), sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC24

                      Silicon Family Name

                      PIC24HJxxxGPxxx

                      Kit Contents

                      PIC24H 100P to 100P TQFP Plug-In Module

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC24H

                      For Use With

                      Explorer 16 (DM240001 or DM240002)

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.