New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA240013

                      Plug In Module, Demonstrates the Capabilities of the PIC24F MCU Family Using Explorer 16 Board

                      MICROCHIP MA240013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA240013
                      Newark Part No.54M4770
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$41.160
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $164.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA240013
                      Newark Part No.54M4770
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturePIC
                      Core Sub-ArchitecturePIC24
                      Silicon Core NumberPIC24F
                      Silicon Family NamePIC24FJxxGAxxx
                      For Use WithExplorer 16 (DM240001 or DM240002)
                      Kit ContentsPIC24F 44P to 100P TQFP Plug-In Module
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MA240013 Plug In Module is small circuit board used with the Explorer 16 Demonstration board kit and the PICtail Plus daughter boards(DM240001 or DM240002) to evaluate PIC24FJ64GA004A MCU. The PIC24FJ64GA004 is a 44 pin device with the new Peripheral Pin Select (PPS) feature. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. The 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board as it plug into the main processor socket for prototyping, demonstration or development quickly and easily. In addition, the PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16.

                      • Up to 16MIPS performance
                      • JTAG boundary scan and flash memory program support
                      • Fail safe clock monitor allows safe shutdown if clock fails
                      • Nanowatt Power Managed Modes
                      • 2 UART modules with LIN and IrDA support, 4 deep FIFO
                      • 2 SPI modules with 8 deep FIFO
                      • Two I2C modules

                      Notes

                      Works with Explorer 16 development board (DM240001 or DM240002), sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      PIC24

                      Silicon Family Name

                      PIC24FJxxGAxxx

                      Kit Contents

                      PIC24F 44P to 100P TQFP Plug-In Module

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      PIC

                      Silicon Core Number

                      PIC24F

                      For Use With

                      Explorer 16 (DM240001 or DM240002)

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.