Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.090 |
Price for:Each
Minimum: 1
Multiple: 1
$40.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA240039
Newark Part No.06AC6096
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ256GA705
Silicon Family NamePIC24FJxxxGAxxx
For Use WithMicrochip Explorer 16/32 Demonstration Boards
Kit ContentsPlug-in Module PIC24FJ256GA705
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MA240039 is a PIC24FJ256GA705 plug-in module. It is designed to demonstrate the capabilities of the PIC24FJ256GA705 family using the Explorer 16/32 Demonstration Boards. Most of the pins from the device are mapped directly to the PIM connector. The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail™ Plus socket. Due to the flexibility allowed by the PPS feature, the 48-pin device is capable of performing all of the base functions on the 100-pin Explorer 16/32 board.
- PIM is compatible with most of PICtail Plus daughter boards for Explorer 16/32 development board
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24
Silicon Family Name
PIC24FJxxxGAxxx
Kit Contents
Plug-in Module PIC24FJ256GA705
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC24FJ256GA705
For Use With
Microchip Explorer 16/32 Demonstration Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate