Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Quantity | Price |
---|---|
1+ | $40.000 |
Price for:Each
Minimum: 4
Multiple: 1
$160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320019
Newark Part No.52Y7079
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core NumberPIC32MZ2048EFH100
Silicon Family NamePIC32MZ
For Use WithMicrochip Explorer 16 Development Boards
Kit ContentsPlug-In Module PIC32MZ2048EFH100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA320019 is a Plug-in Module designed to demonstrate the capabilities of the PIC32MZEF family of devices using explorer 16 development board. It enables USB, Ethernet and CAN development with PIC32MZ Series. A 200MHz PIC32MZ2048EFH100 MCU with 2MB flash, 512kB RAM, FPU, 48-channel ADC, hi-speed USB, CAN 2.0b and 10/100 Ethernet is installed on the PIM.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PIC32MZ
Kit Contents
Plug-In Module PIC32MZ2048EFH100
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EFH100
For Use With
Microchip Explorer 16 Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate