New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Daughter Boards & Modules - DSPIC / PIC
                      Print Page

                      MA330018

                      Plug-in Module dsPIC33 44 pin QFN to 100 pin, Plug into the Main Processor Socket

                      MICROCHIP MA330018
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330018
                      Newark Part No.07P9495
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 60 week(s)
                      QuantityPrice
                      1+$43.230
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $172.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330018
                      Newark Part No.07P9495
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core ArchitecturedsPIC
                      Core Sub-ArchitecturedsPIC33
                      Silicon Core NumberdsPIC33F
                      Silicon Family NamedsPIC33FJxxMCxxx
                      For Use WithExplorer 16 Development Board (DM240001)
                      Kit ContentsPlug-in Module with a 44-pin QFN dsPIC33FJ128MC804 Device
                      Product Range-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      The MA330018 is a dsPIC33FJ128MC804 44 pin QFN to 100 pin plug in module. This plug in module is a small circuit board used demonstrate the capabilities of the dsPIC33FJ128MC804 motor control device using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128MC804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ128MC804 is equipped with peripheral pin select (PPS), the PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. This plug in board plug into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

                      • Up to 40MIPS operation
                      • Linear program memory addressing up to 4M instruction words
                      • Boot, secure, and general security for program flash
                      • Eight channel hardware DMA
                      • Peripheral pin select functionality
                      • Fail safe clock monitor
                      • Idle, sleep and doze modes with fast wake up
                      • Motor control peripherals
                      • Four wire SPI, I2C, UART module
                      • Enhanced CAN (ECAN. module) 2.0B active

                      Applications

                      Communications & Networking, Automotive, Motor Drive & Control, Audio

                      Notes

                      Works with Explorer 16 Development Board (DM240001) and PICtail Plus daughter board, sold separately.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      dsPIC33

                      Silicon Family Name

                      dsPIC33FJxxMCxxx

                      Kit Contents

                      Plug-in Module with a 44-pin QFN dsPIC33FJ128MC804 Device

                      SVHC

                      No SVHC (25-Jun-2025)

                      Core Architecture

                      dsPIC

                      Silicon Core Number

                      dsPIC33F

                      For Use With

                      Explorer 16 Development Board (DM240001)

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.