New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kit Accessories - DSPIC / PIC
                      Print Page

                      MA330031

                      Plug in Module, Internal OpAmp Motor Control, Includes dsPIC33EP256MC506 TQFP Device

                      MICROCHIP MA330031
                      MICROCHIP MA330031
                      MICROCHIP MA330031
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330031
                      Newark Part No.30W9493
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$35.190
                      Price for:Each
                      Minimum: 4
                      Multiple: 1
                      $140.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMA330031
                      Newark Part No.30W9493
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeOpamp Motor Control
                      For Use WithMicrochip MCHV-2 & MCLV-2 Motor Control Development Boards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MA330031 is a Internal Op amp motor control plug in module (PIM). This plug in module is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device using internal op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board (DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. This device is equipped with three internal op amp/comparators and one dedicated analog comparator. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the Internal op amp configuration board into the header, J4 (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.

                      • Peripheral trigger generator (PTG) for scheduling complex sequences
                      • Modified Harvard architecture
                      • Two 40bit accumulators with rounding and saturation options
                      • Single cycle shifts for up to 40bit data
                      • Single cycle multiply and accumulate
                      • 24bit wide instructions
                      • 16x16 fractional multiply/divide operations
                      • Up to three PWM pairs with independent timing
                      • Programmable fault inputs
                      • Flexible trigger configurations for ADC conversions

                      Applications

                      Motor Drive & Control

                      Warnings

                      Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.

                      Notes

                      This PIM can not be used with original MCHV [DM330023] or MCLV [DM330021] development boards. Use the external op amp PIM [MA330031-2] to use the dsPIC33EP256MC506 with original MCHV or MCLV boards.

                      Technical Specifications

                      Accessory Type

                      Opamp Motor Control

                      Product Range

                      -

                      For Use With

                      Microchip MCHV-2 & MCLV-2 Motor Control Development Boards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.