Need more?
Quantity | Price |
---|---|
1+ | $10.500 |
Product Information
Product Overview
DsPIC33CK256MP508 external op-amp motor control PIM (plug-in module). This plug-in module comes with an 80-pin dsPIC33CK256MP508 TQFP device. It enables using the op-amps on the MCLV-2, MCHV-2 and MCHV-3 boards. It can be used with the Microchip MCHV-2 [DM330023-2], MCHV-3 [DM330023-3], MCLV-2 [DM330021-2] and Low Voltage Motor Control Development Bundle [DV330100]. This PIM can be used to evaluate the dsPIC33CKxxxMP50x and dsPIC33CKxxxMP20x devices. The dsPIC33CK256MP508 device is a high performance 16bit Digital Signal Controller (DSC). This Motor Control PIM is designed to take advantage of the high-resolution PWM (with fine edge placement) peripheral in the device. The PWM along with other peripherals such as the ADC, enable motor control applications.
Technical Specifications
Microchip
dsPIC33
dsPIC33CK256MPxxx
Plug-In Module dsPIC33CK256MP508
No SVHC (25-Jun-2025)
dsPIC
dsPIC33CK256MP508
Microchip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2)&Motor Ctrl Dev Bundle(DV330100)
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate