Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
Price for:Each
Minimum: 300
Multiple: 100
$477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1256-E/UN
Newark Part No.88K5511
Technical Datasheet
IC Case / PackageMSOP
Output TypeFixed
No. of Pins10Pins
Output Current Max100mA
Fixed Output Voltage Nom3.3V
DC / DC Converter IC CaseMSOP
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Input Voltage Min1.8V
Input Voltage Max3.6V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
MSOP
No. of Pins
10Pins
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Current
100mA
Input Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Output Type
Fixed
Output Current Max
100mA
DC / DC Converter IC Case
MSOP
Adjustable Output Voltage Max
-
Input Voltage Min
1.8V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate