Print Page
Image is for illustrative purposes only. Please refer to product description.
2,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1320T-31KE/OT
Newark Part No.29AK0803
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom3.1V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.1V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
3.1V
Reset Threshold Voltage - Nom
3.1V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
200ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability