Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.785 |
10+ | $0.721 |
25+ | $0.658 |
50+ | $0.626 |
100+ | $0.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1416T-E/OT
Newark Part No.04R7655
Product RangeMCP141x
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOT-23
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay41ns
Output Delay48ns
Product RangeMCP141x
QualificationAEC-Q100
MSL-
Product Overview
The MCP1416T-E/OT is a small footprint low-side MOSFET driver capable of supplying 1.5A peak output current. It is a non-inverting low-side driver meaning that when the input signal is high, the output signal is also high. Although the name of the device is MOSFET driver, these devices have other applications besides driving the gate of a MOSFET. This device is also used to direct drive a small DC motor, act as buffers for high speed data lines and level translators to interface low voltage to high voltage.
- Highly Resistant to Ground Bounce and Negative Input Thresholds Latch-up Immunity
- Matched Rise and Fall Times and Matched Propagation Delay Times
- Input Will Withstand Negative Swings of up to 5V
- 1.5A Typically High Peak Output Source/Sink Current
- 470pF in 10.0ns (Typical) and 1000pF in 20.0ns (Typical) High Capacitive Load Drive Capability
- Low Output Impedance
- 850µA (with Logic "1" Input) and 100µA (with Logic "0" Input) Low Supply Current
- Can Withstand up to 0.5A of Output Reverse Current
- 4kV ESD Protected
- Low Shoot-through/Cross-conduction Current in Output Stage
- Immune to Double Pulsing the Output with Slow Ramping Input Signals
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
48ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
41ns
Product Range
MCP141x
MSL
-
Alternatives for MCP1416T-E/OT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability