Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 25+ | $0.552 |
| 50+ | $0.520 |
Product Information
Product Overview
The MCP1624T-I/CHY is a compact high-efficiency fixed frequency synchronous step-up DC-to-DC Converter provides an easy-to-use power supply solution for PIC microcontroller applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-ion or li-polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-channel boost switch and synchronous P-channel switch. All compensation and protection circuitry are integrated to minimize external components. For standby applications, the MCP1624 operates and consumes only 19µA while operating at no load. A true load disconnect mode provides input to output isolation while disabled (EN=GND) by removing the normal boost regulator diode path from input to output. This mode consumes less than 1µA of input current.
- Automatic PFM/PWM operation
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect
- Low noise and anti-ringing control
- Over-temperature protection
- Up to 96% typical efficiency
- Low device quiescent current of 19µA, typical PFM mode
- 425mA Typical peak input current limit
- 0.65V, typical 3.3V VOUT at 1mA Low start-up voltage
- 0.35V, typical 3.3VOUT at 1mA Low operating input voltage
- <lt/>1µA Shutdown current (all states)
Applications
Computers & Computer Peripherals
Technical Specifications
Adjustable
1Outputs
650mV
50mA
SOT-23
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Adjustable
Synchronous Boost (Step Up)
5.5V
50mA
6Pins
-
5.5V
96%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate