Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 25+ | $0.679 |
| 50+ | $0.652 |
| 100+ | $0.626 |
Product Information
Alternatives for MCP1640BT-I/CHY
1 Product Found
Product Overview
The MCP1640BT-I/CHY is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC Converter. It provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. It provides very high efficiency through integration of the low resistance N-channel boost switch and synchronous P-channel switch. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-Channel boost switch and synchronous P-Channel switch. All compensation and protection circuitry is integrated to minimize the number of external components. For standby applications, it consumes only 19μA while operating at no load and provides a true disconnect from input to output while in shutdown (EN = GND).
- Up to 96% typical efficiency
- 0.35V Operating input voltage
- Automatic PFM/PWM operation
- PWM operation at 500kHz
- 19µA Typical PFM mode low device quiescent current
- <lt/>1µA Shutdown current (all states)
- Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect shutdown
- Low noise, anti-ringing control
- Over-temperature protection
Applications
Portable Devices, Medical, Sensing & Instrumentation, Consumer Electronics, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
1Outputs
650mV
350mA
SOT-23
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Adjustable
Synchronous Boost (Step Up)
5.5V
350mA
6Pins
-
5.5V
96%
85°C
-
No SVHC (25-Jun-2025)
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate