Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-3002E/TT
Newark Part No.34M7416
Product Range3V 250mA LDO Voltage Regulators
Technical Datasheet
13,693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.499 |
| 25+ | $0.456 |
| 50+ | $0.435 |
| 100+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-3002E/TT
Newark Part No.34M7416
Product Range3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo178mV
PolarityPositive Output
Output Current Max250mA
Output Current Max250mA
LDO Regulator Case StyleSOT-23
Max Output Current250mA
Dropout Voltage Typ @ Current178mV
Dropout Voltage - Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
178mV
Output Current Max
250mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
178mV
Dropout Voltage Typ @ Current
178mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 250mA LDO Voltage Regulators
MSL
-
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage - Typ @ Current
178mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MCP1700T-3002E/TT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability