Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-5002E/TO
Newark Part No.34M7420
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
1,496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.650 |
| 25+ | $0.590 |
| 50+ | $0.562 |
| 100+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-5002E/TO
Newark Part No.34M7420
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max13.2V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo330mV
LDO Regulator Case StyleTO-92
Max Output Current250mA
Output Current Max250mA
Output Current Max250mA
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-92
Output Current Max
250mA
Dropout Voltage Typ @ Current
330mV
Dropout Voltage Typ @ Current
330mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
MSL
-
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
330mV
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage - Typ @ Current
330mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
