Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 10+ | $0.727 |
| 25+ | $0.658 |
| 50+ | $0.647 |
| 100+ | $0.636 |
Product Information
Product Overview
The MCP1703AT-3302E/CB is an low quiescent current LDO Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 16.0V, making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-ion-powered applications. The MCP1703A is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703A is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C.
- Reduced ground current during dropout
- Faster start-up time
- 2µA Typical quiescent current
- Low dropout voltage - typically 750mV or less at 250mA output current
- High 250mA output current for 2.5V output voltages, up to 230mA output current for output
- 0.4% Typical high output voltage accuracy
- Stable with 1 to 22µF output capacitors
- Short-circuit protection
- Over-temperature protection
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Fixed
16V
3.3V
3.3V
-
250mA
525mV
-
SOT-23A
525mV
Surface Mount
3Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
2.7V
1Outputs
-
3.3V
-
-
-
250mA
525mV
525mV
SOT-23A
-40°C
3.3V 250mA LDO Voltage Regulators
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate