Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1711T-30I/OT
Newark Part No.57AC2478
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
1,532 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.530 |
10+ | $0.488 |
25+ | $0.446 |
50+ | $0.419 |
100+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1711T-30I/OT
Newark Part No.57AC2478
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
LDO Regulator Case StyleSOT-23
Max Output Current150mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 150mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability