Need more?
Quantity | Price |
---|---|
1+ | $0.732 |
10+ | $0.674 |
25+ | $0.615 |
50+ | $0.589 |
100+ | $0.562 |
Product Information
Product Overview
The MCP1725-3302E/SN is a 500mA Low Dropout (LDO) Linear Regulator provides high current and low output voltages. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8 to 5.0V. The 500mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO.
- 0.8 to 5.0V Adjustable output voltage range
- 210mV typical at 500mA Low dropout voltage
- 0.5% Typical output voltage tolerance
- Stable with 1μF ceramic output capacitor
- Fast response to load transients
- 120μA (Typical) Low supply current
- 0.1μA (typical) Low shutdown supply current
- Adjustable delay on power good output
- Short-circuit current limiting and over-temperature protection
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Automotive
Technical Specifications
Fixed
6V
1Outputs
-
-
-
210mV
0.5A
0.5A
210mV
210mV
SOIC
-40°C
3.3V 500mA LDO Voltage Regulators
MSL 1 - Unlimited
2.3V
3.3V
3.3V
3.3V
-
500mA
Positive Output
500mA
NSOIC
210mV
Surface Mount
8Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate