Print Page
Image is for illustrative purposes only. Please refer to product description.
286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.684 |
| 25+ | $0.615 |
| 50+ | $0.594 |
| 100+ | $0.573 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725-ADJE/MC
Newark Part No.20T5954
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Current500mA
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo210mV
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleDFN
Output Current Max500mA
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
210mV
Dropout Voltage Typ @ Current
210mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Voltage Max
5V
Dropout Voltage Vdo
210mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability