Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 25+ | $0.542 |
| 50+ | $0.542 |
| 100+ | $0.542 |
Product Information
Product Overview
The MCP1755ST-3302E/DB is a 16V high PSRR low dropout Voltage Regulator with short-circuit current fold back. This regulator provides up to 300mA of current. The input operating voltage range is specified from 3.6 to 16V continuous, 18V absolute maximum. The MCP1755S typically delivers 70dB of ripple rejection at 1kHz, making the device ideal for AC sensitive applications like GFCI and AFCI circuit breaker designs. The current fold back feature is a true short-circuit current fold back. The device current will fall back towards 10mA under short-circuit conditions. When the short is removed, the device will recover and continue operating.
- >70dB at 1kHz Typical high PSRR
- 68µA Typical quiescent current
- 300mV Typical at 300mA low dropout voltage
- 0.85% Typical output voltage tolerance
- Output voltage tolerances of ±2.0% over entire temperature range
- Stable with minimum 1µF output capacitance
- Power good output
- Shutdown input
- True current fold back protection
- Short-circuit protection
- Over-temperature protection
Technical Specifications
Fixed
16V
1Outputs
-
-
300mA
Positive Output
SOT-223
300mA
300mV
SOT-223
-40°C
3.3V 300mA LDO Voltage Regulators
MSL 1 - Unlimited
3.6V
3.3V
3.3V
3.3V
-
-
300mV
300mA
300mV
Surface Mount
3Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate