Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1755T-1802E/DC
Newark Part No.18X0250
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$3,132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1755T-1802E/DC
Newark Part No.18X0250
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.6V
Input Voltage Max16V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current300mA
LDO Regulator Case StyleSOT-223
Output Current Max300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3.6V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate