Need more?
Quantity | Price |
---|---|
1+ | $0.954 |
25+ | $0.806 |
50+ | $0.769 |
100+ | $0.732 |
Product Information
Product Overview
The MCP1804T-5002I/OT is a fixed output CMOS low dropout (LDO) voltage regulator in 5 pin SOT-23 package. The output voltage tolerance of this LDO is maximum of ±2% at 25°C. Line regulation is ±0.15% typical at 25°C. The LDO input and outputs are stable with 0.1μF input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback to 40mA (typical) provides short circuit protection. A shutdown (SHDN) function allows output to be enabled or disabled. When disabled the MCP1804 draws typically 0.01μA of current.
- Fixed output voltage of 5V
- 150mA output current
- Low dropout voltage of 1V typical at 100mA load current
- 50μA typical quiescent current
- Input operating voltage range from 2V to 28V
- Current limit protection with current foldback
- Features shutdown pin
- High PSRR of typically 50dB at 1KHz
- Operating temperature range -40°C to 85°C
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Audio
Technical Specifications
Fixed
28V
1Outputs
5V
-
-
190mV
150mA
SOT-23
1V
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2V
5V
5V
-
-
150mA
Positive Output
150mA
190mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP1804T-5002I/OT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate