Print Page
Image is for illustrative purposes only. Please refer to product description.

490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.550 |
| 25+ | $2.330 |
| 50+ | $2.220 |
| 114+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2221A-I/SL
Newark Part No.57AC2483
Technical Datasheet
Bridge TypeUSB to I2C / UART
Supply Voltage Min3V
Interface Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bridge Type
USB to I2C / UART
Interface Case Style
NSOIC
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
