Print Page
Image is for illustrative purposes only. Please refer to product description.

633 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.500 |
| 25+ | $1.370 |
| 50+ | $1.310 |
| 134+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23008-E/SS
Newark Part No.11N7994
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency1.7MHz
InterfacesI2C
Supply Voltage Min1.8V
IC Interface TypeI2C
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
Bus Frequency
1.7MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Interface Case Style
SSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
8bit
Interfaces
I2C
IC Interface Type
I2C
IC Case / Package
SSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
