Print Page
Image is for illustrative purposes only. Please refer to product description.

259 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.650 |
| 25+ | $1.490 |
| 50+ | $1.440 |
| 100+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23009-E/MG
Newark Part No.20T5996
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C, Serial, SPI
Bus Frequency3.4MHz
IC Interface TypeI2C, Serial, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
No. of I/O's9I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C, Serial, SPI
IC Interface Type
I2C, Serial, SPI
Supply Voltage Max
5.5V
IC Case / Package
QFN
No. of I/O's
9I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Bus Frequency
3.4MHz
Supply Voltage Min
1.8V
Interface Case Style
QFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
