| Quantity | Price |
|---|---|
| 126+ | $1.220 |
Product Information
Product Overview
The MCP23009-E/SO is an 8-bit I/O Expander with open-drain outputs. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enables I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The Interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The Power-on reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.
- Single hardware address pin
- Configurable interrupt output pins
- Configurable interrupt source
- Polarity inversion register to configure the polarity of the input port data
- External reset input
Applications
Industrial
Technical Specifications
8bit
I2C
1.8V
5.5V
SOIC
8I/O's
125°C
-
No SVHC (25-Jun-2025)
8bit
3.4MHz
I2C
SOIC
18Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate