Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08-E/SS
Newark Part No.24M4458
Your Part Number
Technical Datasheet
1,621 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.29 |
| 10+ | $2.09 |
| 25+ | $1.90 |
| 50+ | $1.82 |
| 134+ | $1.71 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08-E/SS
Newark Part No.24M4458
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency10MHz
InterfacesSerial, SPI
Supply Voltage Min1.8V
IC Interface TypeSerial, SPI
Supply Voltage Max5.5V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
8bit
Bus Frequency
10MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Chip Configuration
8bit
Interfaces
Serial, SPI
IC Interface Type
Serial, SPI
Interface Case Style
SSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP23S08-E/SS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability