Print Page
Image is for illustrative purposes only. Please refer to product description.
586 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $2.000 |
30+ | $1.900 |
60+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S18-E/SP
Newark Part No.65AH8012
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesSPI
Bus Frequency10MHz
Supply Voltage Min1.8V
IC Interface TypeSPI
Supply Voltage Max5.5V
IC Case / PackageDIP
Interface Case StyleDIP
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chip Configuration
16bit
Interfaces
SPI
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Interface Case Style
DIP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
No. of Bits
16bit
Bus Frequency
10MHz
IC Interface Type
SPI
IC Case / Package
DIP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability