Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.380 |
10+ | $4.920 |
25+ | $4.460 |
60+ | $4.380 |
120+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25050-I/P
Newark Part No.58M8894
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesSerial
Bus Frequency4MHz
Supply Voltage Min2.7V
IC Interface TypeSerial
Supply Voltage Max5.5V
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
No. of I/O's14I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
Chip Configuration
8bit
Interfaces
Serial
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of I/O's
14I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Bus Frequency
4MHz
IC Interface Type
Serial
Interface Case Style
DIP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for MCP25050-I/P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability