Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 114+ | $4.180 |
| 285+ | $4.140 |
Price for:Each
Minimum: 114
Multiple: 57
$476.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25050-I/SL
Newark Part No.92C4180
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency4MHz
InterfacesSerial
Supply Voltage Min2.7V
IC Interface TypeSerial
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
8bit
Bus Frequency
4MHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Chip Configuration
8bit
Interfaces
Serial
IC Interface Type
Serial
Interface Case Style
SOIC
No. of Pins
14Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate