Print Page
Image is for illustrative purposes only. Please refer to product description.
12,629 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.870 |
| 25+ | $2.610 |
| 50+ | $2.500 |
| 100+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2517FDT-H/JHA
Newark Part No.78AH1819
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver, SPI
Data Rate Max8Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleVDFN-EP
IC Case / PackageVDFN
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
CAN
Data Rate Max
8Mbps
No. of RX Buffers
-
Supply Voltage Max
5.5V
IC Case / Package
VDFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
CAN Interface IC Type
CAN FD Transceiver, SPI
No. of TX Buffers
-
Supply Voltage Min
2.7V
Interface Case Style
VDFN-EP
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability