Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2518FDT-H/SL
Newark Part No.
Re-Reel05AN2747
Cut Tape05AN2747
Your Part Number
2,544 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2518FDT-H/SL
Newark Part No.
Re-Reel05AN2747
Cut Tape05AN2747
Technical Datasheet
CAN Interface IC TypeCAN FD Controller, SPI
Data Rate Max8Mbps
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN FD Controller, SPI
Supply Voltage Min
2.7V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
