Product Information
Product Overview
The MCP2551T-I/SN is a high-speed CAN Transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The MCP2551 provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898 standard, including 24V requirements. It will operate at speeds of up to 1Mbps. Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides a buffer between the CAN controller and the high-voltage spikes that can be generated on the CAN bus by outside sources (EMI, ESD, electrical transients, etc.).
- Slope control input
- Supports 1Mbps operation
- Implements ISO-11898 standard physical layer requirements
- Suitable for 12 and 24V systems
- Externally-controlled slope for reduced RFI emissions
- Permanent dominant detect
- Low current standby operation
- High noise immunity due to differential bus implementation
- Power-on Reset and voltage brown-out protection
- An unpowered node or brown-out event will not disturb the CAN bus
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients
- Automatic thermal shutdown protection
- High-noise immunity due to differential bus implementation
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
CAN Transceiver
1
4.5V
5.5V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (27-Jun-2024)
CAN, Serial
1Mbps
1
SOIC
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate