Need more?
Quantity | Price |
---|---|
1+ | $0.850 |
10+ | $0.850 |
25+ | $0.850 |
50+ | $0.850 |
100+ | $0.850 |
Product Information
Alternatives for MCP2562-E/SN
1 Product Found
Product Overview
The MCP2562-E/SN is a second generation high-speed CAN Transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). This device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speed of up to 1Mbps. CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus.
- Very low standby current (5µA typically)
- VIO supply pin to interface directly to CAN controllers and microcontrollers
- Detection of ground fault
- Permanent dominant detection on TXD and permanent dominant detection on bus
- Power-on reset and voltage brown-out protection on VDD and VIO pin
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
- Up to 112 nodes can be connected
- High-noise immunity due to differential bus implementation
Applications
Automotive, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN
1
1
5.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2024)
CAN Transceiver
1Mbps
4.5V
SOIC
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate