Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
38,971 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.200 |
25+ | $1.110 |
50+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2562T-E/MF
Newark Part No.55AC2723
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
No. of TX Buffers-
Data Rate Max1Mbps
No. of RX Buffers-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleDFN
IC Case / PackageDFN
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q100
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.5V
IC Case / Package
DFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN Transceiver
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
Interface Case Style
DFN
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability