Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3002-I/SN
Newark Part No.12T2200
Product RangeDual 10-Bit SAR ADCs
Your Part Number
486 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.390 |
| 25+ | $2.160 |
| 50+ | $2.070 |
| 100+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3002-I/SN
Newark Part No.12T2200
Product RangeDual 10-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution10bit
Sampling Rate200kSPS
No. of Channels2Channels
Input Channel TypePseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 10-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP3002-I/SN is a 10bit dual channel, serial A/D converter with SPI serial interface and on-board sample and hold circuitry. It is programmable to provide a single pseudo-differential input pair inputs. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The application includes a sensor interface, process control, data acquisition, and battery-operated systems.
- Resolution is 10bits typ (VDD = 5V, TA = +25°C)
- Differential nonlinearity is ±0.25LSB typ (VDD = 5V, TA = +25°C)
- Integral nonlinearity is ±0.5LSB typ (VDD = 5V, TA = +25°C)
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, TA = +25°C)
- Throughput rate is 200ksps max (VDD = 5V, VDD = 5V, TA = +25°C)
- Standby current is 0.005µA typ (CS (active low) = VDD = 5.0V, VDD = 5V, TA = +25°C)
- Gain error is ±1LSB max (VDD = 5V, VDD = 5V, TA = +25°C)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
ADC Architecture
SAR
Resolution
10bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit SAR ADCs
MSL
MSL 1 - Unlimited
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Pseudo Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
SOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
