Need more?
Quantity | Price |
---|---|
1+ | $1.810 |
25+ | $1.810 |
50+ | $1.810 |
100+ | $1.810 |
Product Information
Alternatives for MCP3008T-I/SL
2 Products Found
Product Overview
The MCP3008T-I/SL is a 8-channel 10-bit Serial Analog-to-digital Converter with SPI serial interface. The MCP3008 10-bit analog-to-digital converter (ADC) combines high performance and low power consumption, making it ideal for embedded control applications. The MCP3008 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller. The MCP3008 features 200k samples/second, 8 input channels, low power consumption (5nA typical standby, 425µA typical active).
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Low power CMOS technology
- ±1 LSB DNL
- ±1 LSB INL
Applications
Test & Measurement, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Robotics, Industrial, Automation & Process Control, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10bit
Pseudo Differential, Single Ended
Single
5.5V
16Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Serial, SPI
2.7V
SOIC
-40°C
Octal 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate