Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3008T-I/SL
Newark Part No.28X4359
Product RangeOctal 10-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
1+ | $2.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2600
Multiple: 2600
$6,084.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3008T-I/SL
Newark Part No.28X4359
Product RangeOctal 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate200kSPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 10-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200kSPS
Data Interface
Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
Octal 10-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate