Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3221A4T-E/OT
Newark Part No.02AH4463
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.430 |
| 25+ | $2.260 |
| 50+ | $2.180 |
| 100+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3221A4T-E/OT
Newark Part No.02AH4463
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate22.3kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesI2C
Supply Voltage Min2.7V
ADC / DAC Case StyleSOT-23
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
22.3kSPS
Supply Voltage Type
Single
Interfaces
I2C
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
