
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.596 | $1,788.00 |
| Total Price | $1,788.00 | ||
| Quantity | Price |
|---|---|
| 100+ | $0.596 |
Product Information
Product Overview
The MCP4012T-103E/CH is a 6-bit Digital Potentiometer can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple up/down (U/D) serial interface. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The digital potentiometer is available in four nominal resistances (RAB), where the nominal resistance is defined as the resistance between terminal A and terminal B. There are 63 resistors in a string between terminal A and terminal B. The wiper can be set to tap onto any of these 63 resistors thus providing 64 possible settings (including terminal A and terminal B). The VDD pin is the device's positive power supply input. The input power supply is relative to VSS and can range from 1.8 to 5.5V. A decoupling capacitor on VDD (to VSS) is recommended to achieve maximum performance.
- Simple up/down (U/D) protocol
- power-ON recall of default wiper setting
- 10ppm Typical ratiometric (potentiometer)
- 75Ω Typical low wiper resistance
- Up to 12.5V high-voltage tolerant digital inputs
- 1µA Maximum static current low-power operation
Applications
Automotive
Technical Specifications
Volatile
Up, Down
Linear
± 20%
SOT-23
SOT-23
64
125°C
Single 64-Tap Volatile Digital Pots
AEC-Q100
No SVHC (17-Jan-2023)
10kohm
Single
5.5V
1.8V
6Pins
Surface Mount
+/-150ppm/°C
-40°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
